Diodes Incorporated Automotive ESD Suppressors / TVS Diodes
Diodes Incorporated Automotive ESD Suppressors / TVS Diodes are AEC-Q101-qualified diodes that protect sensitive devices from damage due to ESD. These TVS diodes combine small size and high ESD surge capability. The ESD suppressors / TVS diodes are PPAP capable and are manufactured in IATF 16949-certified facilities. These TVS diodes feature single-channel ESD protection and are typically used at high-speed ports such as USB 2.0, IEEE 1394, serial ATA, DVI™, HDMI™, and PCI.Features
- Protect sensitive devices from damage due to ESD
- Single-channel of ESD protection
- Low channel input capacitance
- Level 1 per J-STD-020 moisture sensitivity
- AEC-Q101 qualified
- PPAP capable
- Manufactured in IATF 16949 certified facilities
- Lead-free and RoHS-compliant
- Halogen and antimony-free
Applications
- USB modules
- HDMI ports
- LVDS
- High-speed ports
- USB 2.0
- IEEE1394
- Serial ATA
- DVI
- HDMI
- PCI
Derating Curve
Additional Resources
Đã phát hành: 2020-01-14
| Đã cập nhật: 2024-07-02