Diodes Incorporated BCR42xUW6 Linear LED Constant Current Regulators

Diodes Inc. BCR42xUW6 Linear LED Constant Current Regulators integrate a transistor, diode and resistor to function as a Constant Current Regulator (CCR). The BCR42xUW6 regulate with a preset 10mA nominal that can be adjusted with an external resistor up to 350mA. It's designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect.

Features

  • LED constant current regulator using NPN emitter-follower with emitter resistor to current limit
  • Iout = 10mA ± 10% constant current (Preset)
  • Iout up to 350mA adjustable with an external resistor
  • Vout= 40V Supply voltage
  • Pd up to 1W in SOT26 (SC-74)
  • Low-side control enabling PWM input < 10kHz (BCR421U)
  • Negative temperature coefficient (NTC) reduces IOUT with increasing temperature
  • Parallel devices to increase regulated current

Applications

  • Mood lighting
  • Emergency lighting strips
  • Advertising signage
  • Retail refrigeration
  • Vending machines
  • Architectural lighting strips

Pin Configuration

Diodes Incorporated BCR42xUW6 Linear LED Constant Current Regulators
Đã phát hành: 2015-05-07 | Đã cập nhật: 2022-03-11