Diodes Incorporated DFLS1150Q Schottky Barrier Rectifier

Diodes Incorporated DFLS1150Q Schottky Barrier Rectifier is a high voltage rectifier with guard ring die construction for transient protection. This rectifier has high efficiency, low power loss, and uses interlocking clip design for high surge current capacity. The DFLS1150Q rectifier from Diodes Incorporated is PPAP (Production Part Approval Process) capable and qualified to AEC-Q101 standard. This rectifier is free from lead, halogen, and antimony and has moisture sensitivity of level 1 as per J-STD-020 standard. Applications include SMPS, DC-DC converter, freewheeling diodes, reverse polarity protection, and blocking diodes.

Features

  • Guard ring die construction for transient protection
  • Low power loss
  • High efficiency
  • Lead-free finish
  • Patented interlocking clip design for high surge current capacity
  • Halogen and Antimony free
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP capable
  • Level 1 Moisture sensitivity as per J-STD-020 standard
  • Cathode band terminal connections
  • RoHS compliant

Applications

  • SMPS
  • DC-DC convert
  • Freewheeling diodes
  • Reverse polarity protection
  • Blocking diodes

DFLS1150Q Schottky Barrier Rectifier Package Dimensions

Mechanical Drawing - Diodes Incorporated DFLS1150Q Schottky Barrier Rectifier
Đã phát hành: 2016-06-30 | Đã cập nhật: 2022-03-11