Diodes Incorporated AL5810Q Adjustable 60V Linear LED Driver

Diodes Incorporated AL5810Q Adjustable 60V Linear LED Driver offers excellent temperature and voltage-current stability with output adjustable handling capability. This LED driver features a simplified design by using standard value resistors to set the LED current with an external resistor. The AL5810Q features open-drain output that ranges from 2V to 60V, enabling it to drive long LED chains for high-side or low-side LED strings. This LED driver features a low 0.5V RSET pin that can maintain current accuracy by minimizing the required overheads to regulate the LED current. This reduces the power dissipation when compared to traditional linear LED drivers making it ideal for driving LEDs up to 200mA. The AL5810Q is available in the Wettable Flank W-DFN2020-3/SWP (Type A) package (2mm x 2mm) and offers power dissipation (PD) up to 2W.

The AL5810Q LED driver is AEC-Q100 qualified, PPAP capable, and IATF 16949 certified. This LED driver operates at the -40°C to 155°C operating temperature range. Typical applications include interior and exterior automotive LED lighting, puddle lighting, side marker lights, automotive mirror turning lights, and instrumentation illumination.

Features

  • AEC-Q100 Grade 2 qualified
  • An external resistor for setting current
  • Low reference voltage (VRSET=0.5V)
  • Up to 200mA adjustable sink or source LED current
  • ±5% LED current tolerance at room temperature
  • Parallel devices to increase regulated current
  • Over-temperature shutdown
  • Wettable W-DFN2020-3/SWP (Type A) (2mm x 2mm) and PD up to 2W
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony free green device
  • AEC-Q100 qualified, PPAP capable, and IATF 16949 certified

Specifications

  • 2V to 60V wide input voltage range
  • -55°C to 150°C storage temperature range
  • -40°C to 155°C operating temperature range
  • 1000µA supply current

Applications

  • Interior and exterior automotive LED lighting
  • Puddle lighting
  • Side marker lights
  • Automotive mirror turning lights
  • LED strings for dome and mood lighting
  • Instrumentation illumination

Block Diagram

Block Diagram - Diodes Incorporated AL5810Q Adjustable 60V Linear LED Driver

Application Circuit Diagrams

Đã phát hành: 2021-01-25 | Đã cập nhật: 2022-11-28