Diodes Incorporated AP63300/1-EVM Evaluation Boards

Diodes Incorporated AP63300/1-EVM Evaluation Boards evaluate the AP63300/AP63301 3A synchronous buck converters. These converters are fully integrated with a 75mΩ high-side power MOSFET and a 40mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP63300/1-EVM boards operate at -40°C to 85°C temperature range, 3.8V to 32V supply voltage range, and offer 3A continuous output current. The AP63300/1-EVM boards are ideal for use in home audio, network systems, power tools and laser printers, gaming consoles, and consumer electronics.

Features

  • -40°C to 85°C operating temperature range
  • 3A continuous output current
  • 3.8V to 32V supply voltage range

Applications

  • 5V, 12V, and 24V distributed power bus supplies
  • Flat-screen TV sets and monitors
  • Power tools and laser printers
  • White goods and small home appliances
  • FPGA, DSP, and ASIC Supplies
  • Home audio
  • Network systems
  • Gaming consoles
  • Consumer electronics
  • General-purpose point of load

Schematic Diagram

Schematic - Diodes Incorporated AP63300/1-EVM Evaluation Boards
Đã phát hành: 2020-02-11 | Đã cập nhật: 2024-07-23