Diodes Incorporated AP64351QSP-EVM Converter Evaluation Board
Diodes Incorporated AP64351QSP-EVM Converter Evaluation Board evaluates the AP64351Q 3.5A synchronous buck converter. The AP64351Q is 3.5A, a synchronous buck converter with a wide input voltage range of 3.8V to 40V. The AP64351QSP-EVM board operates at -40°C to 125°C temperature range and 3.8V to 40V supply voltage range. This evaluation board offers 3.5A continuous output current. The AP64352SP-EVM board is ideal for use in home audio, network systems, consumer electronics, optical communication, networking systems, and general-purpose point of load.Features
- Evaluates the AP64351Q synchronous buck converter
- Qualified for automotive applications
- 3.8V to 40V wide input range
- 3.5A continuous output current
- 0.8V ±1% reference voltage
- 22µA ultralow quiescent current (Pulse Frequency Modulation)
- 570kHz switching frequency
Applications
- 5V, 12V, and 24V distributed power bus supplies
- White goods and small home appliances
- Home audio
- Network systems
- Consumer electronics
- Cordless power tools
- Optical communication and networking systems
- General-purpose Point of Load
Board Setup
Đã phát hành: 2020-07-27
| Đã cập nhật: 2024-08-13