Diodes Incorporated AP64352SP-EVM Evaluation Board

Diodes Incorporated AP64352SP-EVM Evaluation Board evaluates the AP64352 3.5A synchronous buck converter. This converter is fully integrated with an 80mΩ high-side power MOSFET and a 500mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP64352SP-EVM board operates at -40°C to 85°C temperature range and 3.8V to 40V supply voltage range. This evaluation board offers 3.5A continuous output current. The AP64352SP-EVM board is ideal for use in home audio, network systems, consumer electronics, optical communication, networking systems, and general-purpose point of load.

Features

  • Evaluates the AP64352 synchronous buck converter
  • 3.5A continuous output current
  • -40°C to 85°C operating temperature range
  • 3.8V to 40V supply voltage range

Applications

  • 5V, 12V, and 24V Distributed Power Bus Supplies
  • White goods and small home appliances
  • Home audio
  • Network systems
  • Consumer electronics
  • Cordless power tools
  • Optical communication and networking systems
  • General-purpose point of load

Schematic Diagram

Schematic - Diodes Incorporated AP64352SP-EVM Evaluation Board
Đã phát hành: 2020-02-11 | Đã cập nhật: 2024-07-24