Diodes Incorporated AP64500SP/AP64501SP Evaluation Boards

Diodes Incorporated AP64500SP/AP64501SP Evaluation Boards evaluate the AP64500/AP64501 5A synchronous buck converters. These converters are fully integrated with a 45mΩ high-side power MOSFET and a 20mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP64500SP/AP64501SP boards operate at -40°C to 85°C temperature range and 3.8V to 40V supply voltage range. These evaluation boards offer 5A continuous output current. The AP64500SP/AP64501SP boards are ideal for use in LCD display, optical communication, networking systems, cigarette lighter adapters, chargers, and automotive systems.

Features

  • Evaluate AP64500/AP64501 synchronous buck converters
  • -40°C to 85°C operating temperature range
  • 5A continuous output current
  • 3.8V to 40V supply voltage range

Applications

  • Battery pack powered system for cordless power tools, cordless home appliances, drones, aeromodelling, and GPS tracker
  • Cigarette lighter adapters and chargers
  • LCD
  • USB Type-C™ power delivery and USB charging
  • Industrial and medical distributed power supplies
  • Optical communication and networking system
  • Automotive systems
Đã phát hành: 2020-02-11 | Đã cập nhật: 2024-07-24