Diodes Incorporated AP7361EA 1A Linear Regulators

Diodes Incorporated AP7361EA 1A Linear Regulators are fixed and adjustable voltage, ultra-low dropout regulators with enable functions. These regulators include pass elements, error amplifiers, band-gap references, thermal shutdown circuitry, and current limiting capability. The AP7361EA regulators are powered when the EN pin is set to a logical high level and have differential features like low dropout voltage and low quiescent current. The regulator's built-in current-limiting and thermal-shutdown functions protect the IC from damage under fault conditions. Typical applications of the AP7361EA regulators are laptops, computers, audio/video equipment, and battery-powered devices.                                                  

Features

  • 2.2V to 6V of the wide input voltage range
  • ±1% of output Voltage accuracy
  • 360mV typical very low dropout voltage
  • 68µA typical low Quiescent current (IQ)
  • 0.8V to 5V of the adjustable output voltage range
  • 1V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, or 3.3V are the fixed output options
  • 75dB @1kHz of high PSRR
  • 1.5A Current limit
  • 400mA of foldback short-circuit protection
  • Thermal shutdown protection 
  • -40°C to 85°C of the ambient temperature range
  • Lead-free, halogen and antimony free, and RoHS compliant

Applications

  • LCD TVs 
  • LCD monitors
  • Set-up boxes
  • Home electrical appliances

Block diagram

Block Diagram - Diodes Incorporated AP7361EA 1A Linear Regulators

Application Circuits

Application Circuit Diagram - Diodes Incorporated AP7361EA 1A Linear Regulators
Đã phát hành: 2022-04-18 | Đã cập nhật: 2024-06-25