Diodes Incorporated B170Q/BQ-B1100Q/BQ Schottky Barrier Rectifiers

Diodes Incorporated B170Q/BQ-B1100Q/BQ High voltage Schottky Barrier Rectifiers are ideal for automated assembly with low power loss and high efficiency. These rectifiers come in guard ring die construction for transient protection and offer Surge overload rating up to 125A peak. The B170Q-B1100Q rectifiers from Diodes Incorporated are ideal for use in low voltage drop, high-frequency inverters, freewheeling, and polarity protection applications. These rectifiers are PPAP (Production Part Approval Process) capable and are qualified to AEC-Q101 standard.

Features

  • Guard ring die construction for transient protection
  • Surge overload rating to 125A peak
  • Used in low voltage drop, high-frequency inverters, free wheeling, and polarity protection application
  • Totaly Lead-free and full RoHS compliant
  • High-temperature soldering at 260°C/10 seconds at terminal
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP capable
  • Moisture sensitivity is level 1 as per J-STD-020

Applications

  • Polarity protection diode
  • Re-Circulating diode
  • Blocking diode
  • DC to DC
  • AC to AC
Đã phát hành: 2016-07-01 | Đã cập nhật: 2022-03-11