Diodes Incorporated PAM2803EV1 Evaluation Board

Diodes Incorporated PAM2803EV1 Evaluation Board evaluates the PAM2803 step-up DC-DC converter that delivers a regulated output current. This evaluation board operates at a 1.5VDC to 3.6VDC input voltage range. The PAM2803EV1 board functions with a 350mA LED current. This evaluation board is ideal for use in the white LED torch, white LED camera flash, PDA camera flash, and camcorder torch lamp.

Features

  • Evaluates PAM2803 step-up DC-DC converter
  • 1.5VDC to 3.6VDC input voltage range
  • 350mA adjustable LED current

Applications

  • White LED torch
  • White LED camera flash
  • Digital Still Camera (DSC) flash
  • Cellular camera phone flash
  • PDA camera flash
  • Camcorder torch (flashlight) lamp

Schematic Diagram

Schematic - Diodes Incorporated PAM2803EV1 Evaluation Board

Evaluation Board Layout

Diodes Incorporated PAM2803EV1 Evaluation Board
Đã phát hành: 2020-02-07 | Đã cập nhật: 2024-07-18