Diodes Incorporated PAM2804EV1 Evaluation Board

Diodes Incorporated PAM2804EV1 Evaluation Board evaluates the PAM2804 step-down current mode LED driver. This PAM2804 driver runs into Low Dropout Regulator (LDO) mode when the input voltage goes down to lower than the LED forward voltage. The PAM2804EV1 board operates at a 2.5V to 6V input voltage range. This evaluation board is ideal for use in 3AA or 4AA battery-powered flashlight and 1 cell Li-Ion battery-powered flashlight.

Features

  • Evaluates the PAM2804 LED driver
  • 2.5V to 6V input voltage range

Applications

  • 3AA or 4AA battery-powered flashlight
  • 1-cell Li-Ion battery-powered flashlight

PAM2804 Schematic

Schematic - Diodes Incorporated PAM2804EV1 Evaluation Board
Đã phát hành: 2020-02-07 | Đã cập nhật: 2024-07-18