Diodes Incorporated Omnipolar Hall Effect Switch ICs
Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.AH180/01/02 - Optimized to operate over a supply range of 2.5V to 5.5V, consumes only 24uW with a supply of 3V.
AH1810 - Average supply current is 6μA at 3V, uses a hibernating clocking system to minimize power consumption.
AH1812 - Average supply current is only 4.3μA at 1.85V, available in a small low-profile X1-DFN1216-4 package.
AH1815 - Low sensitivity, operates over a supply range of 2.5V to 5.5V and consumes only 24μW with a supply of 3V.
AH182/AH183 - Three-terminal device with an output driver, 2.5V to 5.5V battery operation.
Đã phát hành: 2015-06-12
| Đã cập nhật: 2022-03-11