Displaytech TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.

Features

  • Full color RGB displays
  • Offered in standard display, resistive touch, and capacitive touch versions
  • Display size options from 1.8" to 7.0" (diagonal)
  • Resolution options from 128 x 160 to 1024 x 600
  • LVDS, Parallel, and SPI interface options
  • LED backlight

Applications

  • White goods
  • Consumer goods
  • HVAC and security displays
  • Handheld devices
  • POS and vending
  • Scales
  • Telecom and communication
  • Test and measurement
Đã phát hành: 2015-12-14 | Đã cập nhật: 2022-03-11