e-peas AEM10941 Evaluation Board

e-peas AEM10941 Evaluation Board provides a demonstration and development platform for the AEM10941 solar energy harvesting IC. This board includes components and jumpers to configure the AEM10941 IC. The AEM10941 evaluation board allows easy connections to the energy harvester, the storage element, and the low-voltage and high-voltage loads. This board also provides all the configuration access to set the device in any one of the modes. The control and status signals are available on standard pin headers, allowing users to wire for any usage scenario and evaluate the relevant performance.  

Features

  • Two-way screw terminals:
    • Source of energy (PV cell)
    • Low-voltage load
    • High-voltage load
    • Primary energy storage element
  • Three-way screw terminal:
    • Energy storage element (battery or supercapacitor)
  • Two-pin headers:
    • Primary battery configuration
  • Three-pin headers:
    • Maximum power point configuration
    • Low drop-out regulators enabling
    • Energy storage elements and LDOs configuration
    • Dual-cell supercapacitor configuration
  • One-pin headers:
    • Access to status pins
  • 76mm x 49mm PCB dimensions

Connection Diagram

e-peas AEM10941 Evaluation Board
Đã phát hành: 2021-01-21 | Đã cập nhật: 2024-10-14