E-Switch PV6 16mm Anti-Vandal Switches

E-Switch PV6 Anti-Vandal Switches are available in single, bicolor, and RGB LED options with solder lugs. These switches have a 16mm diameter panel cutout and a variety of actuator styles with illumination (dot or ring) or no illumination. The PV6 switch series features IP65 protection, off-(On) SPST contact arrangement, 400gf actuation force, and 1.80mm (non-illuminated) or 2.20mm (illuminated) travel. E-Switch PV6 RGB Anti-Vandal Switches are rated for 1 million mechanical life cycles and 50,000 electrical life cycles. PV6 switches are ideal for use in audio / visual equipment, medical equipment, security devices, industrial controls, kiosks, and small appliances.

Features

  • Switches with solder lug
  • 16mm diameter panel cutout
  • Single, bicolor, and RGB LED options
  • Dot or ring illumination available
  • Variety of actuator styles
  • Options include illuminated ring with power symbol graphic or laser-etched power symbol graphic
  • Pilot indicator available

Applications

  • Audio / Visual
  • Medical equipment
  • Security devices
  • Industrial controls
  • Small appliances
  • Kiosks
E-Switch PV6 16mm Anti-Vandal Switches

Specifications

  • 2A, 48VDC electrical rating
  • Illumination base rating
    • Red, yellow, and orange – 20mA 1.8V
    • Blue, green, and white – 20mA 2.8V
  • 1 million mechanical life cycles
  • 50,000 electrical life cycles
  • 50mΩ max. contact resistance
  • 1000MΩ min. insulation resistance
  • 2000VAC dielectric strength
  • -20°C to +55°C operating / storage temperature range
  • 1.80mm (non-illuminated) and 2.20mm (illuminated) travel
  • IP65 protection
  • Off-(On), SPST contact arrangement
  • 400gf actuation force
  • 1mm to 10mm panel thickness
  • 5Nm to 14Nm mounting nut torque
Schematic - E-Switch PV6 16mm Anti-Vandal Switches
E-Switch PV6 16mm Anti-Vandal Switches
Mechanical Drawing - E-Switch PV6 16mm Anti-Vandal Switches

Videos

Đã phát hành: 2016-08-30 | Đã cập nhật: 2024-05-08