E-Switch PV7 RGB LED Anti-Vandal Switches
E-Switch PV7 RGB LED Anti-Vandal Switches feature IP65 water resistance and long life expectancy. These anti-vandal switches provide RGB LED illumination and feature a 22mm diameter panel cutout. These PV7 devices offer dot or ring illumination and graphics options that include the power symbol etched or illuminated. Applications for these RGB LED anti-vandal pushbutton switches include kiosks, ticket dispensers, and other designs that require vandal resistance.Features
- 22mm diameter panel cutout
- RGB LED option
- Dot, ring, or power symbol illumination available
- Multiple function options
- IP65 rated for moisture protection
- SPDT (single pole, double throw)
- 2A, 48VDC electrical rating
- 50,000 cycles electrical life
- 50mΩ maximum contact resistance
- 1000MΩ minimum at 500VDC insulation resistance
- 2000VAC dielectric strength
- -20°C to +55°C operating temperature
Applications
- Audio/Visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
Đã phát hành: 2016-11-16
| Đã cập nhật: 2022-03-11