E-Switch SAV8 Anti-Vandal Switches

E-Switch SAV8 Anti-Vandal Switches are the largest in the SAV series with a 25mm diameter panel cutout. The switches feature multiple illumination visual and voltage options and a high current rating of 15A. The E-Switch SAV8 Anti-Vandal Switches offer a -25°C to +85°C storage and operating temperature range, 100mΩ max contact resistance, and IP67 moisture protection. The SAV8 switches are ideal for audio/visual, security, industrial, outdoor kiosk, and electrical homeware applications.

Features

  • Largest in SAV series
  • 25mm diameter panel cutout
  • Ring or ring/power illumination options
  • Multiple illumination voltage options
  • Momentary and latching functions
  • 15A high current rating
Chart - E-Switch SAV8 Anti-Vandal Switches

Applications

  • Audio/visual
  • Security devices
  • Industrial controls
  • Outdoor kiosks
  • Electrical homewares

Specifications

  • 15A, 125/250VAC electrical rating
  • 10,000 life cycles
  • 100mΩ max contact resistance
  • 100MΩ insulation resistance at 500VDC
  • 1500VAC dielectric strength for 60 seconds
  • -25°C to +85°C storage and operating temperature range
  • 3.2mm travel
  • 3.5N actuation force
  • IP67 moisture protection

Dimensions

Chart - E-Switch SAV8 Anti-Vandal Switches

Videos

Đã phát hành: 2023-10-05 | Đã cập nhật: 2023-10-27