E-Switch ULV Anti-Vandal Switches with 300mm Wired Leads
E-Switch ULV Anti-Vandal Switches with 300mm Wired Leads are a version of the ULV switches with wired leads and robust voltage options of 125VAC/250VAC. These E-Switch ULV switches offer 19mm, 22mm, and 25mm diameter panel cutout options and are IK08 impact resistant. Applications include electric vehicle (EV) charging stations, robotic harvesters, irrigation systems, security panels, and more.Features
- Panel cutout
- 19mm diameter (ULV4)
- 22mm diameter (ULV7)
- 25mm diameter (ULV8)
- Illumination
- Dot, ring, or power illumination (UL4)
- Ring (ULV7 and ULV8)
- Multiple switch functions
- Multiple illumination voltage options
- IP67 rated
- SPDT or DPDT
- Soldered wire leads (300mm long)
- UL certified
Applications
- Bicycle sharing systems
- Electric vehicle (EV) charging stations
- Robotic harvesters
- Irrigation systems
- Security panels
- Audio/visual
- Industrial controls
- Public kiosks
- Medical
Specifications
- 3A, 125VAC/250VAC electrical rating
- Mechanical life
- 1 million cycles momentary
- 500,000 cycles latching
- 50,000 cycles electrical life
- 50mΩ contact resistance
- -20°C to +55°C operating temperature range
Videos
Đã phát hành: 2019-04-18
| Đã cập nhật: 2023-08-16