EAO Series 45 IP69K Palm Switches

EAO Series 45 IP69K Palm Switches are raised design, round-shaped pushbutton switches with a slow-make switching element. These EAO Series 45 IP69K Palm Switches switches employ an indication part with a non-illuminative opaque plastic lens with a mushroom profile. The series 45 switches incorporate an actuator with maintained switching action and are available in yellow or grey housing colors. These switches have an extra-large operating area for harsh environments requiring sudden and uncoordinated movements to trigger a certain command. The series 45 switches have a red lens, maintained action, and a pull-to-release mechanism for stop function. These switches are also available with a black lens for momentary action. The series 45 switches come with both plastic and metal housing materials. 

Features

  • Raised design
  • Extra-large operating area
  • Suitable for emergency stop functions
  • Plastic housing material
    • 45-482.1810
    • 45-481.1810
  • Metal housing material
    • 45-481.2810
    • 45-482.2810
  • Maintained (red lens) or momentary (black lens) action available
  • Ideal for harsh environments
  • Robust IP69K front protection
  • Quick to install and easy to use
  • Operable with flat hand, work gloves, or user's elbow
  • Opaque, plastic, and non-illuminative lens
  • Mushroom lens profile
  • 3 switching elements (maximum)

Mechanical Drawing

Mechanical Drawing - EAO Series 45 IP69K Palm Switches
Đã phát hành: 2019-01-22 | Đã cập nhật: 2024-07-31