EAO Series 84 Modular Pushbutton Range

EAO Series 84 Modular Switch Range provides reliable operation in harsh environments and is designed for a standard 22.5mm cutout. The device includes modular pushbutton systems of lenses, switch/indicator housings, switching elements, attractive pushbuttons, and compact emergency stop switches. The series 84 features a short travel switching system with two independent contact points, ensuring pleasing tactile operation and reliable switching even with extremely light loads. The switch operates at a 42V/100mA (3A/240VAC estop) maximum rating and -25°C to 70°C temperature range. Typical applications include industrial machinery, ticketing machines, special-purpose vehicles, access control, medical equipment, and process automation.

The Series 84 ‘halo illumination’ pushbuttons offer a fresh design and a high-visibility glow, creating an effective interface that attracts attention to a primary function. These halo-type switches are offered in three differing styles such as halo-diffused lenses, units with halo-illuminated switch bezels, or an animated illuminated bezel version. This allows for chasing LED sequences, multi-color illumination, and partial bezel illumination. The Series 84 switch range meets the IP67 standard and comes in plug-in, flat ribbon cable terminals.

Features

  • Mounting
    • Actuators inserted in a 22.5mm diameter mounting hole and switching units are clipped onto rear of actuators
    • Pushbutton system can be mounted as complete unit (actuator and switching unit)
    • Mounting from front with wiring already attached also possible
    • When mounted on PCBs, actuators are inserted in 22.5mm diameter mounting hole and switching elements are fixed on board
    • PCB connected to pre-assembled actuator via mounting flange, no need for subsequent adjustment or spacing studs
  • Lenses
    • Available in various colors
    • Made from plastic or anodized aluminum
  • Plates can be marked by engraving or hot stamping
  • Illumination
    • Can be supplied with integrated single LEDs in colors red, orange, yellow, green, blue, or white
    • Series resistor is integrated
    • Luminosity and wavelength scattering in LED manufacturing processes may lead to visual differences
  • Emergency-stop push-button
    • Can be mounted in front panels with thickness between 1mm and 4mm
    • Front protection degree is IP67
    • Requires no additional assembly because of single-piece monoblock design
    • Switch status clearly indicated by black or green color ring on shaft
    • Foolproof actuator design conforms to DIN EN ISO 13850 and EN IEC 60947

Applications

  • Industrial machinery
  • Measurement and control engineering
  • Conveyor systems
  • Process automation
  • Special-purpose vehicles
  • Ticketing machines
  • Access control
  • Medical equipment

Videos

Đã phát hành: 2014-07-10 | Đã cập nhật: 2025-01-22