Eaton Electronics 15BJ 1500W Transient Voltage Suppressors
Eaton Electronics 15BJ 1500W Transient Voltage Suppressors offer a 1500W peak pulse power rating and excellent clamping capability in a low-profile SMBF package. These suppressors feature a fast response time of typically less than 1ps and plastic packaging that meets UL 94V-0 flammability ratings. The 15BJ 1500W Transient Voltage Suppressors are ideal for telecommunications, appliances, industrial automation, and consumer electronics.Features
- Low-profile SMBF package
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000µs waveform
- Typical 1R less than 1µA above 11V
- Fast response time
- Plastic package meets UL 94V-0 flammability ratings
- UL 497B recognized
Applications
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Đã phát hành: 2021-03-02
| Đã cập nhật: 2024-10-08