Eaton CCP2 CUBEFuse Compact Control Switches

Eaton CCP2 CUBEFuse™ Compact Control Switches are fused UL 98 branch circuit disconnect switches utilizing the Class CF time-delay or fast-acting CUBEFuse with Class J electrical performance. These Bussmann™ series circuit protectors provide a high 200kA short-circuit current rating (SCCR) to help improve panel and assembly SCCR, while a built-in switch interlock prevents fuse removal or installation while in the ON position. These 35mm DIN-rail mount CCP2s feature an extremely compact design at 25.4mm (1") width per pole and a variety of 30A, 60A, and 100A configurations to meet many application needs, including rotary operation.

The rotary-operated versions offer through-the-door or through-the-side options for application flexibility and enhanced safety with right-front, left-front, right-side, or left-side operation. The switch-only versions of the 30A, 60A, and 100A disconnects are direct, drop-in replacements for earlier models. The auxiliary contacts and PLC remote fuse indicators are backward compatible.

Eaton CCP2 CUBEFuse Compact Control Switches are suitable for branch circuit disconnect and branch circuit protection with installed fuses.

Features

  • UL 98 listed
  • Uses UL Class CF time-delay or fast-acting CUBEFuse with Class J electrical performance
  • Extremely compact design at 25.4mm (1") width per pole
  • Amp rating rejection disconnects will not accept a CUBEFuse amp rating greater than switch rating
  • Disconnect rated to provide means for load isolation
  • Horsepower rated
  • Finger-safe construction with 10AWG (6mm2) wire or larger
  • Open fuse indication
    • Local open fuse indication light standard on each pole
    • Optional PLC fuse monitor for wired remote open fuse indication by signaling a PLC and opening a contactor to de-energize all phases, if required
  • Padlockable for lockout / tagout procedures with a 1/4” lock
  • Additional open fuse indication can be provided by the indicating time-delay CUBEFuse (6A to 100A)
  • Built-in switch interlock prohibits removing or installing the fuse while in the ON position
  • Rotary-operated versions provide for through-the-door and through-the-side operation flexibility and enhanced safety with:
    • Right- or left-front operation
    • Right- or left-side operation
  • Optional selector and pistol handles and shafts available for use with rotary-operated versions
  • Multi-wire lug kits with terminal shrouds allow for power distribution to multiple loads
  • Suitable for branch circuit disconnect and protection with installed fuses

Specifications

  • Full voltage rated at 347VAC (1-pole switches) and 600VAC (2- and 3-pole switches)
  • 30A, 60A, or 100A configuration
  • High 200kA SCCR
  • 35mm DIN-rail mounting
  • -20°C to +75°C operating temperature range
  • Available options
    • CCP2: Switch only
    • CCP2S: Right side rotary, clockwise-operated switch
    • CCP2R: Right front rotary, clockwise-operated switch
    • CCP2RL: Left front rotary, clockwise-operated switch
    • CCP2SL: Left side rotary, counterclockwise-operated switch

Product Details

Chart - Eaton CCP2 CUBEFuse Compact Control Switches
Đã phát hành: 2020-02-03 | Đã cập nhật: 2024-04-22