Eaton Electronics EPM12V1 & EPM12V2 Non-Isolated DC-DC Converters
Eaton Electronics EPM12V1 and EPM12V2 Non-Isolated DC-DC Converters feature a 3VDC to 14VDC input voltage range with efficiency up to 91%. They offer a programmable output voltage range of 0.6VDC (V2) or 0.9VDC minimum (V1) to 5.5VDC maximum. The series provides short circuit protection and remote ON/OFF functions with EN62368 safety approval. Eaton EPM12V1 and EPM12V2 DC-DC Converters are ideal for use in various industrial, energy, medical, and telecom applications.
Features
- Non-isolated DC-DC converters
- 3VDC to 14VDC input voltage range
- Programmable output voltage
- 0.9VDC to 5.5VDC (EPM12V1)
- 0.6VDC to 5.5VDC (EPM12V2)
- Efficiency
- Up to 89.5% (EPM12V1)
- Up to 91% (EPM12V2)
- Operating ambient temperature
- -40°C to +82°C (EPM12V1)
- -40°C to +90°C (EPM12V2)
- Short circuit protection and remote ON/OFF function
- EN62368 safety approval
Applications
- Industrial
- Automation and testing equipment
- Displays
- Lighting
- Internet of Things (IoT)
- Power supplies
- Energy
- Solar and wind inverters
- Battery management
- Medical
- Hospital and home care equipment
- Inventory tracking
- Diagnostics
- Telecom
- Networking and telecommunications
- Infrastructure
Videos
Additional Resources
Đã phát hành: 2020-11-12
| Đã cập nhật: 2025-12-12