Eaton Electronics EPM25-1V Isolated DC-DC Converters

Eaton Electronics EPM25-1V Isolated DC-DC Converters feature a 9VDC to 75VDC input voltage range, 1.6kVDC isolation voltage, and 15W or 30W power ratings. EPM25-1V series converters offer the ideal balance between design flexibility and performance when compared to existing DC-DC converters and linear regulators. These DC-DC converters are available with single- or dual-output options in a 1" x 1" package with a -40°C to +105°C operating temperature range. Eaton Electronics EPM25-1V Isolated DC-DC Converters are suitable for industrial IoT equipment, renewable energy products, servers, power supplies, and LAN / WAN applications.

Features

  • Single- and dual-output options
  • Offers ideal balance between performance and design flexibility compared to existing linear regulators and DC-DC converters
  • Remote on/off
  • No minimum load required
  • EMI class A without external circuit
  • IEC62368-1/ EN55032 and 35 certified

Applications

  • Computing/telecom
  • Distributed power architectures
  • Servers and workstations
  • LAN / WAN
  • Data processing
  • Industrial IoT equipment and sensors
  • Power supply, battery backup
  • Wireless TX/RX modules
  • Renewable energy products

Specifications

  • 9VDC to 75VDC input voltage range
  • 1.6kVDC isolation voltage rating
  • 1" x 1" package
  • 15W or 30W power rating
  • -40°C to +105°C operating temperature range
Đã phát hành: 2022-05-13 | Đã cập nhật: 2026-03-03