Eaton Electronics Flat-Pac™ FP0404 Power Inductors

Eaton Electronics Flat-Pac™ FP0404 high current, high frequency power inductors feature controlled DCR for sensing circuits and a frequency range up to 2MHz. The FP0404 series comes in a 4mm x 4mm x 4mm maximum surface-mount package with ferrite core material. FP0404 are halogen free and RoHS compliant with a maximum operating temperature of 125°C. Eaton Electronics Flat-Pac FP0404 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), desktop and server VRMS and EVRDS,data networking and storage systems, notebook regulators, and much more.

Features

  • Halogen free
  • +125°C maximum total temperature operation
  • 4mm x 4mm x 4mm maximum surface-mount package
  • Ferrite core material
  • High current carrying capacity
  • Low core losses
  • Controlled DCR tolerance for sensing circuits
  • Frequency range up to 2MHz
  • RoHS compliant

Applications

  • Multi-phase regulators
  • Voltage Regulator Module (VRM)
  • Desktop and server VRMs and EVRDs
  • Data networking and storage systems
  • Notebook regulators
  • Graphics cards and battery power systems
  • Point-of-load modules
  • DCR sensing
Đã phát hành: 2014-02-27 | Đã cập nhật: 2024-10-08