Eaton HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

Features

  • High current carrying capacity
  • AEC-Q200 compliant
  • Pressed powder constructions with low EMI
  • Superior performance under harsh ambient conditions
  • Soft roll-off characteristics
  • Magnetically shielded to reduce EMI
  • Ambient temperature of +125°C with maximum total temperature of +155°C
Đã phát hành: 2024-08-06 | Đã cập nhật: 2024-08-14