Eaton Electronics MFFA Metal Strip/Plate Current Sensing Resistors

Eaton Electronics MFFA Metal Strip/Plate Current Sensing Resistors feature a four-terminal design in a 0612 (1630 metric) package size. This series features low sensing resistance, high power dissipation, and metal strip/plate technology. The resistors comply with both AEC-Q200 and RoHS requirements and are also lead free and halogen free. Ideal applications for Eaton Electronics MFFA Metal Strip/Plate Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Features

  • Metal strip/plate technology
  • Low sensing resistance
  • Four-terminal design
  • 0612 (1630 metric) package
  • High power dissipation
  • AEC-Q200 compliant
  • Moisture sensitivity level (MSL) 1
  • Lead and halogen free
  • RoHS compliant

Applications

  • SMPS
  • Voltage regulator modules
  • Power management
  • Stepper motor drives

Construction

Eaton Electronics MFFA Metal Strip/Plate Current Sensing Resistors

Dimensions - In. [mm]

Eaton Electronics MFFA Metal Strip/Plate Current Sensing Resistors
Đã phát hành: 2022-09-19 | Đã cập nhật: 2024-10-10