Eaton Electronics MPI25-V2 Miniature Power Inductors
Eaton Electronics MPI25-V2 Miniature Power Inductors are low EMI, low-profile devices with a high current carrying capacity. The MPI25-V2 series is magnetically shielded and features a rugged flexible construction. Eaton MPI25-V2 Miniature Power Inductors offer a self-resonant frequency range greater than 25MHz, an inductance range from 0.33μH to 4.7μH, and a current range from 1.2A to 7.5A.Features
- High current carrying capacity in a compact standard 1008 (2520 metric) footprint
- Magnetically shielded, low EMI
- Rugged construction
- Self-resonant frequency (SRF) greater than 25MHz
- Inductance range from 0.33µH to 4.7µH
- Current range from 1.2A to 7.5A
- 2.7mm x 2.2mm footprint surface-mount package in 1.05mm and 1.25mm heights
- Moisture Sensitivity Level (MSL) 1
Applications
- Mobile/smartphones
- Handheld/mobile equipment
- Tablets/e-readers
- Digital cameras
- Wearable devices
- Notebook/netbook/laptop regulators
- Portable media players
Specifications
- -40°C to +125°C storage temperature range
- -40°C to +125°C operating temperature range
- J-STD-020 compliant solder reflow temperature
- Halogen and lead free, RoHS complaint
Dimensions: mm
Videos
Đã phát hành: 2018-10-22
| Đã cập nhật: 2024-10-09