Eaton Electronics NDBG Glass-Sealed Axial Lead NTC Thermistors

Eaton Electronics NDBG Glass-Sealed Axial Lead NTC Thermistors offer a 1kΩ to 260kΩ resistance range, 0.9mW/°C dissipation coefficient rating, and -40°C to +250°C temperature range. These NDBG thermistors are highly heat-resistant and glass-sealed and feature faster thermal response and non-linear change in resistance versus temperature. Eaton Electronics NDBG NTC Thermistors are ideal for industrial process control, consumer appliances, food service equipment, and Internet of Things (IoT) applications.

Features

  • Highly heat-resistant
  • Glass-sealed design
  • Non-linear change in resistance vs. temperature
  • Axial lead
  • High reliability
  • Faster thermal response

Applications

  • Industrial process control
  • Commercial appliances
  • Battery, supercapacitor, and energy storage systems
  • Uninterruptible power supplies (UPS)
  • Consumer appliances
  • Medical devices
  • Heating, ventilation and air conditioning, and refrigeration (HVACR)
  • Foodservice equipment
  • IoT

Mechanical Parameters - MM

Eaton Electronics NDBG Glass-Sealed Axial Lead NTC Thermistors

Videos

Đã phát hành: 2022-01-24 | Đã cập nhật: 2024-10-10