Eaton Electronics PTR PolyTron™ PTC Devices
Eaton Electronics PTR PolyTron™ PTC Devices are 16V, 30V, and 60V radial polymeric positive temperature coefficient (PTC) resettable overcurrent protection devices. The fuses offer fast time-to-trip and low resistance with current ratings from 0.90A to 15A for PTR016V, 0.90A to 9A for PTR030V, and 0.10A to 3.75A for PTR060V. These devices protect sensitive components from overcurrent and overtemperature conditions such as power surges, electrical transients, high ambient temperatures, etc. A special positive coefficient material offers internal resistance that increases exponentially in response to these overcurrent conditions and higher temperatures. Eaton Electronics PTR devices ensure a constant uptime in applications where one-time fuses would be impractical or costly. This includes medical equipment, computers and peripherals, telecommunications, consumer and automotive electronics, rechargeable battery packs, and more.Features
- Common
- PolyTron radial-leaded through-hole PTC devices
- Fast time-to-trip
- Low resistance
- Overcurrent and overtemperature protection
- -40°C to +85°C operating temperature range
- Halogen- and lead-free devices
- RoHS compliant
- cURus and TUV approvals
- PTR016V
- 16V max voltage rating
- 0.90A to 15A current range
- PTR030V
- 30V max voltage rating
- 0.90A to 9A current range
- PTR060V
- 60V max voltage rating
- 0.10A to 3.75A current range
Applications
- Medical equipment
- White goods
- Telecommunications
- Computers and peripherals
- Industrial power transmission
- Consumer electronics
- Automotive electronics
- Rechargeable battery packs
Đã phát hành: 2020-06-01
| Đã cập nhật: 2025-07-01