Eaton Electronics PTS Surface-Mount Resettable PTC Fuses

Eaton Electronics PTS Surface-Mount Resettable PTC Fuses are 6VDC to 24VDC or 6VDC to 60VDC surface-mount positive temperature coefficient (PTC) resettable devices. Eaton Electronics PTS Resettable PTC Fuses offer low resistance and fast time-to-trip. Case sizes include 0805, 1206, and 1812. Applications include USB peripherals, plug-and-play protection for motherboards and peripherals, power tools, set-top boxes, and more.

Features

  • Positive temperature coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range
    • 0.1A to 0.75A (PTS0805)
    • 0.05A to 2.0A (PTS1206)
    • 0.1A to 3.0A (PTS1812)
  • Voltage range
    • 6VDC to 24VDC (PTS0805)
    • 6VDC to 60VDC (PTS1206, PTS1812)
  • Footprint
    • 0805, 2012 metric (PTS0805)
    • 1206, 3216 metric (PTS1206)
    • 1812, 4532 metric (PTS1812)

Applications

  • USB peripherals
  • Plug-and-play protection for motherboards and peripherals
  • Power tools
  • Battery and port protection for mobile/smartphones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, netbooks, laptops, and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics
Đã phát hành: 2020-05-29 | Đã cập nhật: 2025-07-01