Eaton Electronics SDCL & SDCH Semi-Shielded Power Inductors
Eaton Electronics SDCH and SDCL inductors are compact, high-current inductors designed for use in power supplies and voltage converters. They are magnetically semi-shielded, and utilize an NiZn ferrite core and structure. These inductors come in a variety of sizes and footprints, including both high-profile (SDCH) and low-profile (SDCL) form factors. Eaton SDCH and SDCL inductors are suitable for power applications in a variety of devices, both tethered and portable.Eaton also offers semi-shielded power inductors that are AEC-Q200 qualified.
Features
- High current carrying capacity
- High power density
- Low core losses
- Magnetically semi-shielded
- NiZn ferrite magnetic material
- MSL 1
Applications
- DC-DC converters
- Switching controllers
- Game consoles
- Industrial and IoT equipment
- Laptops, notebooks, and tablets
- Desktops and other workstations
- UPS and battery backup power supplies
- LED lighting
- Televisions, monitors, and displays
SDCH Dimensions (mm)
SDCL Dimensions (mm)
Đã phát hành: 2021-05-17
| Đã cập nhật: 2024-10-08