Eaton Electronics STN061050B351 TVS Diode

Eaton Electronics STN061050B351 TVS Diode offers a low clamping voltage, ultra-low capacitance, and a 5V operating voltage. This diode is an ESD suppressor, comes in a DFN0603-2L package size, and protects one bidirectional I/O line. The STN061050B351 has a UL 94V-0 flammability rating for the molding compound and meets IEC 61000-4-2 (ESD) specifications. Eaton Electronics STN061050B351 TVS Diode is suitable for USB ports, display ports, wireless communications, and digital visual interfaces (DVI).

Features

  • Protects one bidirectional I/O line
  • Low clamping voltage
  • Low operating voltage
  • Low leakage current
  • Ultra-low capacitance

Applications

  • USB ports
  • Display ports
  • Wireless communications
  • DVI
  • Cellular handsets and accessories

Specifications

  • DFN0603-2L package size
  • 5V operating voltage
  • Moisture sensitivity level: 1
  • UL 94V-0 flammability rating for molding compound
  • -55°C to +85°C operating temperature range
  • 19A peak pulse current rating
  • IEC 61000-4-2 (ESD)
    • ±30kV (air)
    • ±30kV (contact)

Mechanical Parameters

Eaton Electronics STN061050B351 TVS Diode
Đã phát hành: 2023-01-17 | Đã cập nhật: 2024-10-10