ebm-papst 2200 FTD Tubeaxial Fans

ebm-papst 2200 FTD Tubeaxial Fans offer an electronically commutated external rotor motor, resulting in a fully integrated commutation electronic device. The 2200 FTD series from ebm-papst also includes electronic protection against reverse polarity, speed signal, and PWM(P) or 0-10VDC / PWM (0) speed control as standard features. The fiberglass-reinforced PA impeller and aluminum housing includes a grounding lug for screws and features air exhaust over struts, as well as UL, CSA, and VDE approvals on most models.

Features

  • Diecast aluminum material housing
  • GRP (PA) impeller
  • Exhaust-over-struts airflow direction 
  • Counterclockwise rotation, looking toward rotor
  • Connection via single wires
  • Housing with grounding lug for screw M4 x 8 (Torx)
  • 1000g weight

Dimensions (mm)

Mechanical Drawing - ebm-papst 2200 FTD Tubeaxial Fans
View Results ( 4 ) Page
Mã Phụ tùng Dòng khí Tốc độ Nhiễu Định mức công suất
2218F/2TDHHO 553 CFM (15.7 m3/min) 5000 RPM 66 dBA 48 W
2214F/2TDHHO 553 CFM (15.7 m3/min) 5000 RPM 66 dBA 54 W
2214F/2TDHO 465 CFM (13.2 m3/min) 4250 RPM 62 dBA 41 W
2218F/2TDH4P 718 CFM (20.3 m3/min) 6500 RPM 72 dBA 103 W
Đã phát hành: 2011-04-01 | Đã cập nhật: 2025-01-27