ebm-papst 3250J S-Panther Fans
ebm-papst 3250J S-Panther Fans are high performance compact DC axial fans measuring only 92 x 92 x 38mm and are ideal for dissipating heat in limited space environments with lower system resistances and operate at more moderate speeds than the proven 3200J S-Force series. The ebm-papst 3250J S-Panther series impeller has added aeroacoustic improvements including an artificially generated surface disturbance on the blades which acts as a turbulator to delay an impending stall.Features
- High-performance motor
- Robust housing of fiberglass-reinforced plastic
- Impeller noise optimization attributed to aeroacoustic design
- Turbulator
- More ecological operation with reduced power consumption
- Efficiency superior to 3200J
- Benefits (compared to 3200J and 3200J S-Force series)
- Improved noise characteristics
- Superior efficiency
- Longer service life
- Lower power consumption
Applications
- IT/telecom
- IT servers
- IT networks
- Switch cabinets
- Automation
- Solar inverters
- Frequency converters
- Commercial refrigeration
- Medical technology
Dimensions
Đã phát hành: 2015-06-11
| Đã cập nhật: 2025-01-27