EDAC E-Seal Waterproof Connectors
EDAC E-Seal Waterproof Connectors use a unique epoxy sealing process that seals the entire back of the connector rather than at the individual pins. This produces a complete seal with a smooth finish and guarantees no water ingress up to IP67 standards. The E-Seal system offers a full range of D-subs from DB 9 to a maximum of 78 positions. Standard and high-density footprints are available in vertical or right angle orientations. EDAC E-Seal Waterproof Connectors plating options vary from gold flash to 30u” of gold and include a wide variety of mounting options.Features
- 560 Connectors
- 3A max rated current with 2.5mm pitch
- Fully waterproof with double latch solution
- Available in wire-to-wire and wire-to-board options
- Seals pre-assembled into housing; no external sealing required
- Available in 2, 3, or 5 positions
- True crimp and poke solution
- Waterproofing Cap available to cover holes of wire seal
- Internal polarization to prevent mis-mating
- Available with wire already installed
- Waterproof grade IP67 certified
- 572 Connectors
- 10A max rated current with 5.8mm pitch
- Fully waterproof with double latch solution
- Available in wire-to-wire and wire-to-board options
- Seals pre-assembled into housing; no external sealing required
- Available in 1, 2, or 3 positions
- True crimp and poke solution
- Internal polarization to prevent mis-mating
- Available with wire already installed
- Wide range of wire sizes available
- Waterproof grade IP67 certified
560 Cross Sections
572 Cross Sections
Videos
Đã phát hành: 2016-06-14
| Đã cập nhật: 2025-05-01