EDAC Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Features

  • Contact spacings of 0.050”, 0.100”, 0.125”, 0.156”, and 0.200”
  • Gold plating in the mating contact area, tin-plated contact tails, with nickel underplating
  • PCB hole, wire-wrap, wire hole, and other contact options
  • From 2 to 188 contacts in a single- or dual-row configuration with or without card guides
  • Most connectors are available with high-temperature +260°C insulators suitable for reflow solder production

Connector Options

Block Diagram - EDAC Card Edge Connectors
Đã phát hành: 2019-11-28 | Đã cập nhật: 2024-10-03