Elna DYNACAP DVL Electrical Double Layer Capacitors

Elna DYNACAP DVL Electrical Double Layer Capacitors feature a ø12.5mm × 10.5mm, are compatible with surface mounting, offer a high voltage of 5.5V, and are high temperature tolerant (-40°C to +85°C), and highly reliable. Unlike batteries, Elna DYNACAP DVL Series Electrical Double Layer Capacitors are safe and offer high reliability without containing active and hazardous substances. The capacitors have excellent charge and discharge characteristics with no chemical reactions. Elna DYNACAP DVL Series Electrical Double Layer Capacitors are ideal for memory backup for RTC and offer instantaneous power assist for batteries.

Features

  • ø12.5mm × 10.5mm size, compatible with surface mounting
  • Wide temperature range of -40°C to +85°C
  • Safe and high reliability without containing any active and/or hazardous substances
  • Excellent charge and discharge characteristics with no chemical reactions
  • Responds to temperatures up to +260°C during the reflow peek
  • Low ESR

Applications

  • Memory backup for RTC
  • Instantaneous power assist for batteries

Outline Drawing

Elna DYNACAP DVL Electrical Double Layer Capacitors
Đã phát hành: 2012-08-14 | Đã cập nhật: 2023-09-21