Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors

Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are about 35% smaller than SMP connectors, making them ideal for use in a variety of applications. These multi-functional high-frequency connectors are offered in a range of styles, including smooth bore, full detent, microstrip, and stripline. A bullet adapter provides blind-mate capabilities. The rugged design conforms to DSCC 94007, 94008, and MIL-STD-34. Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are suitable for use in various applications, including aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).

The SMPM series now includes SMPM Edge Mount Connectors that feature a mating force of 4.5lbs for engagement and 6.5lbs for disengagement, DC to 40GHz frequency range, and 50Ω impedance rating. These edge mount connectors are ideal for networking routers and switches, test and measurement rack systems, instrumentation test fixture equipment, and radar systems.

Features

  • About 35% smaller than SMP connectors
  • Offered in a range of styles, including smooth bore, full detent, microstrip, and stripline
  • Bullet adapter provides blind-mate capabilities
  • Ideal for use in a variety of applications
  • Conforms to DSCC 94007, 94008 and MIL-STD-34

Applications

  • Aerospace
  • Military
  • Broadband
  • Instrumentation
  • LAN routers
  • Telecommunications
  • SATCOM
  • Edge Mount
    • Networking routers and switches
    • Test and measurement rack systems
    • Instrumentation test fixture equipment
    • Semiconductor ATE test boards
    • Wireless infrastructure antenna systems
    • Radar systems

Spacing

Chart - Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors
Đã phát hành: 2013-12-17 | Đã cập nhật: 2024-01-05