EnOcean PTM535 RF Module
EnOcean PTM535 RF Module empowers the seamless integration of energy-harvesting wireless switches and push buttons into EnOcean systems. The EnOcean PTM535 is engineered to be powered by the EnOcean ECO 200 energy harvester, paving the way for a sustainable and self-sufficient solution. Connecting these two is easy, as the ECO 200 can establish a mechanical bond through two contact pairs or be wired to the electrical interface of the PTM535.Features
- Antenna
- 50Ohm whip antenna
- Radiofrequency
- 868.300MHz
- Modulation
- ASK
- Bit rate
- 125kbps
- Transmit power (at antenna base, at 25°C)
- +5dBm
- Commissioning
- Learn Button (placement option on-board)
- Security
- AES128 encryption and authentication
- Power supply
- ECO 200 kinetic energy harvester
- Harvester interface
- Two pairs of contacts
- External interface
- 16 pins (solderable)
- On-board interface
- Two meander contacts
- Module dimensions
- 26.2mm +- 0.3mm x 21.15mm +-0.3mm
- Operating temperature
- -25°C ... 65°C
- Radio certification RED
- (European Union)
Applications
- Smart home automation
- Building automation
- Industrial control systems
- Hospitality and hotel automation
- Healthcare facilities
- Environmental monitoring
Đã phát hành: 2023-06-01
| Đã cập nhật: 2023-06-20