EPCOS / TDK 3-Line/4-Line Filters

EPCOS 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. EPCOS 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.

Features

  • Current
    • Up to 2500A (3-Line)
    • Up to 600A (4-Line)
  • Different families for converters and power electronics
  • Compact design, high performance
  • Low leakage current types available
  • UL/cUL/ENEC approved

Applications

  • Industrial electronics
  • Renewable energies
  • Medical devices
  • Frequency converters and power supplies
Đã phát hành: 2012-08-28 | Đã cập nhật: 2023-07-19