EPCOS / TDK B58621V Pressure Sensors (SPI Output)

TDK B58621V Pressure Sensors with SPI Output feature piezoresistive MEMS technology. The sensors are designed to measure non-aggressive gases with 0 to 100% relative humidity (port A) and 0 to 85% relative humidity (port B). The digital SPI output is proportional to 10% to 90% of the digital output range (14 bits). EPCOS / TDK B58621V Pressure Sensors with SPI Output applications include differential pressure measurement and gauge pressure measurement.

Features

  • Measured media
    • Port A air, non-aggressive gases (gas humidity 0 to 100% r.h.)
    • Port B air, non-aggressive gases (gas humidity 0 to 85% r.h. without dew)
  • Differential pressure
  • Digital output
  • Chassis mount
  • Piezoresistive MEMS technology
  • Digital SPI output proportional to pressure
  • RoHS compatible

Videos

Dimensions (mm)

Chart - EPCOS / TDK B58621V Pressure Sensors (SPI Output)
Đã phát hành: 2020-10-16 | Đã cập nhật: 2024-05-14