EPCOS / TDK CT Multilayer Varistors

EPCOS CT Series Multilayer Varistors offer surge current up to 1200A, bidirectional protection, no derating up to +125ºC, and fast response (<0.5ns). EPCOS CT Series Multilayer Varistors are suitable for lead-free soldering and are RoHS-compatible. Applications include ESD protection in mobile phones, cordless phones, accessories, data bus applications, control electronics, detectors and sensors, touch screens, plug-in cards, and remote controls.

Features

  • ESD acc. to IEC 61000-4-2 level 4 (8kV contact, 15kV air discharge)
  • Surge current up to 1200A
  • Bidirectional protection
  • No derating up to +125°C (for case sizes ≥0603)
  • Fast response (<0.5ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available

Applications

  • ESD protection in mobile phones, cordless phones, and accessories
  • ESD protection in data bus applications
  • ESD protection in control electronics, detectors and sensors, touch screens, plug-in cards, and remote controls
Đã phát hành: 2012-08-09 | Đã cập nhật: 2023-07-20