EPCOS / TDK MKP Industrial-Grade X2 350VAC Capacitors
EPCOS / TDK Metallized Polypropylene (MKP) Industrial-Grade X2 350VAC Capacitors offer a higher rated voltage than conventional X2 305VAC capacitors. The increased rated voltage of 350VAC makes these capacitors ideal for applications such as X2 class for interference suppression, severe ambient conditions, across the line, and E-meters, in-series with mains. EPCOS / TDK MKP Industrial-Grade X2 350VAC Capacitors feature internal series construction, good self-healing properties, high current handling, AEC-Q200D compliance, and RoHS compatibility. The series has a 110°C maximum operating temperature and provides stable capacitance in severe ambient conditions (85°C, 85% RH, 330VAC, 1000h).Features
- Increased rated voltage of 350VAC
- Internal series construction
- Good self-healing properties
- High current handling
- Stable capacitance in severe ambient conditions (85°C, 85% RH, 330VAC, 1000h)
- AEC-Q200D compliant
- Parallel wire leads, lead-free tinned
- Polypropylene dielectric
- 110°C maximum operating temperature
- RoHS compatible
Applications
- X2 class for interference suppression
- Severe ambient conditions
- E-meters, in-series with mains
- Across the line
Đã phát hành: 2017-01-23
| Đã cập nhật: 2023-07-18