EPCOS / TDK InRush Current Limiters

EPCOS / TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The EPCOS / TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.

Features

  • Leaded and coated NTC thermistors
  • Tinned copper wire, kinked
  • Coating material flame retardant to UL 94V-0
  • Component marking includes the manufacturer's logo, resistance value, and date code
  • Highly stable electrical characteristics
Đã phát hành: 2020-04-22 | Đã cập nhật: 2024-05-09