EPCOS / TDK Self-Protecting PTC Thermistors
EPCOS / TDK Self-Protecting PTC Thermistors are suitable for smoothing capacitors in power supplies in the event of a short circuit. These self-protecting PTC thermistors are ideal for high pulse currents and a high number of operating cycles. Inrush current limiters are not damaged when directly connected to Vmax, even without additional current limitation. Applications for EPCOS / TDK Self-Protecting PTC Thermistors include inrush current limiters (charging resistors) for smoothing and DC link capacitors and for the replacement of high-power fixed resistors for capacitor charging.Features
- Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
- For high pulse currents and a high number of operating cycles
- Inrush current limiters are not damaged when directly connected to Vmax, even without additional current limitation
Applications
- Inrush current limiter (charging resistor) for smoothing and DC link capacitors
- Replacement of high-power fixed resistors for capacitor charging
Additional Resources
Đã phát hành: 2017-09-01
| Đã cập nhật: 2023-07-20