EPCOS / TDK B2569x Film Capacitors

EPCOS / TDK B2569x Film Capacitors feature high ripple current, self-healing properties, and high capacitance density. These capacitors offer low equivalent series resistance (ESR), low equivalent series inductance (ESL), high reliability, and a long lifespan. The construction includes hard polyurethane resin, metallized polypropylene film, and an extruded round aluminum can with a stud. These capacitors utilize natural air cooling or forced air cooling. EPCOS / TDK B2569x capacitors are UL810 (construction) approved and RoHS compliant. Typical applications include wind power, solar power, motor drive systems, frequency drives, UPS, energy storage, and locomotive traction.

Features

  • Low ESR and ESL
  • Low losses
  • High ripple current
  • High capacitance density
  • Self-healing property
  • High reliability
  • Long lifespan
  • Naturally air cooling or forced air cooling
  • Construction
    • Metallized polypropylene film
    • Non-PCB, hard polyurethane resin
    • Extruded round aluminum can with stud
  • UL 810 (construction) approved
  • RoHS compliant

Applications

  • Wind power
  • Solar power
  • UPS, SVG, APF, and energy storage
  • Motor driver systems and frequency drives
  • EVs/HEVs
  • Locomotive traction

Dimensions

Mechanical Drawing - EPCOS / TDK B2569x Film Capacitors

Videos

Đã phát hành: 2019-10-03 | Đã cập nhật: 2023-10-18