TDK B3277xX/Y/Z MKP DC Link Capacitors

TDK B3277xX/Y/Z Metallized Polypropylene (MKP) Film Capacitors feature low losses with high current capability and a capacitance value range of 0.68μF to 170μF. These high CV products provide good self-healing properties, overvoltage capability, and high reliability. The compact capacitors offer 2- or 4-pin parallel wire lead terminals and a UL 94V-0 plastic case. Typical applications for TDK B3277xX/Y/Z capacitors include industrial, frequency converters, solar inverters, and high-end power supplies.

Features

  • 0.68μF up to 170μF capacitance value range
  • High CV product, compact
  • Good self-healing properties
  • Overvoltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life
  • RoHS compatible

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters
Đã phát hành: 2019-10-16 | Đã cập nhật: 2026-04-06