EPCOS / TDK ERU 33 Sample Kit
EPCOS / TDK ERU 33 Sample Kit is AEC-Q200 qualified and includes inductors with 33mm x 3mm dimensions and a 15.4mm maximum height. The PTH flat wire high current inductors feature a high rated current, low DC resistance, and are easily customizable, ideal for most projects. EPCOS / TDK ERU 33 Sample Kit includes energy storage chokes that are suitable for DC/DC converters and for 48V board net converters.Features
- High rated current
- Low DC resistance
- Easily customized
- AEC-Q200 qualified
- RoHS compatible
Applications
- Energy storage chokes
- DC/DC converters
- Buck/boost chokes for 48V board net converters
Specifications
- 33mm x 33mm dimensions
- 15.4mm maximum height
- -40°C to +150°C operating temperature range
- Tray packaging
Đã phát hành: 2023-09-21
| Đã cập nhật: 2023-10-18